+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12502

Hammer; fitter type; 200g; fiberglass


Manufacturer: PROLINE

Manufacturer part number:
12502
TME Symbol:
PRE-12502

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
fitter type
Head weight
200g
Handle material
fiberglass
Conform to the norm
DIN 1041
Gross weight310.7 g
EAN code5903755125026
See other products in this category: Hammers and Axes PROLINE,
*
12502
4 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 3 pcs - 3.98 USDGross price for quantities from 3 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.