+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12608

Hammer; fitter type; 800g; wood (beech)


Manufacturer: PROLINE

Manufacturer part number:
12608
TME Symbol:
PRE-12608

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
fitter type
Head weight
800g
Handle material
wood (beech)
Conform to the norm
DIN 1041 DIN 1042
Gross weight945 g
EAN code5903755126085
See other products in this category: Hammers and Axes PROLINE,
*
12608
0 in TME stock
Net price for quantities from 1 pcs - 10.03 USDGross price for quantities from 1 pcs - 10.03 USD
Net price for quantities from 3 pcs - 9.32 USDGross price for quantities from 3 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.