+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14006

Hand riveting press; 2.4mm,3.2mm,4mm,4.8mm,5mm


Manufacturer: PROLINE

Manufacturer part number:
14006
TME Symbol:
PRE-14006

Specification

Manufacturer
PROLINE
Type of tool
hand riveting press
Size
2.4mm, 3.2mm, 4mm, 4.8mm, 5mm
Tools application
for aluminium snap rivets with diameter head 3,2mm, 4mm, 4,8mm
Tool length
840mm
Gross weight2.16667 kg
EAN code5903755140067
See other products in this category: Riveting Pliers PROLINE,
*
14006
0 in TME stock
Net price for quantities from 1 pcs - 30.36 USDGross price for quantities from 1 pcs - 30.36 USD
Net price for quantities from 3 pcs - 28.20 USDGross price for quantities from 3 pcs - 28.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.