+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14007

Hand riveting press; 2.4mm,3.2mm,4mm,4.8mm


Manufacturer: PROLINE

Manufacturer part number:
14007
TME Symbol:
PRE-14007

Specification

Manufacturer
PROLINE
Type of tool
hand riveting press
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Gross weight616.8 g
EAN code5903755140074
See other products in this category: Riveting Pliers PROLINE,
*
14007
1 in TME stock
Net price for quantities from 1 pcs - 19.99 USDGross price for quantities from 1 pcs - 19.99 USD
Net price for quantities from 3 pcs - 18.56 USDGross price for quantities from 3 pcs - 18.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.