+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14008

Hand riveting press; 3.2mm,4mm,4.8mm,6mm,6.4mm


Manufacturer: PROLINE

Manufacturer part number:
14008
TME Symbol:
PRE-14008

Specification

Manufacturer
PROLINE
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm, 6mm, 6.4mm
Tools application
for aluminium and steel snap rivets
Tool length
540mm
Gross weight1.9862 kg
EAN code5903755140081
See other products in this category: Riveting Pliers PROLINE,
*
14008
1 in TME stock
Net price for quantities from 1 pcs - 38.71 USDGross price for quantities from 1 pcs - 38.71 USD
Net price for quantities from 3 pcs - 35.95 USDGross price for quantities from 3 pcs - 35.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.