+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14013

Hand riveting press; 3.2mm,4mm,4.8mm


Manufacturer: PROLINE

Manufacturer part number:
14013
TME Symbol:
PRE-14013

Specification

Manufacturer
PROLINE
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Gross weight535.1 g
EAN code5903755150868
See other products in this category: Riveting Pliers PROLINE,
*
14013
20 in TME stock
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs