+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14014

Hand riveting press; 2.4mm,3.2mm,4mm,4.8mm,6.4mm

Manufacturer: PROLINE

Manufacturer part number:
14014
TME Symbol:
PRE-14014

Specification

Manufacturer
PROLINE
Type of tool
hand riveting press
Size
2.4mm, 3.2mm, 4mm, 4.8mm, 6.4mm
Tools application
for aluminium and steel snap rivets
Tool length
260mm
Gross weight875 g
EAN code5903755150875
See other products in this category: Riveting Pliers PROLINE,
*
14014
0 in TME stock
Net price for quantities from 1 pcs - 19.73 USDGross price for quantities from 1 pcs - 19.73 USD
Net price for quantities from 3 pcs - 18.32 USDGross price for quantities from 3 pcs - 18.32 USD
No. of pieces (Multiplicity: 1)