+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14015

Hand riveting press; swivel head; 2.4mm,3.2mm,4mm,4.8mm


Manufacturer: PROLINE

Manufacturer part number:
14015
TME Symbol:
PRE-14015

Specification

Manufacturer
PROLINE
Type of tool
hand riveting press
Tools features
swivel head
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
280mm
Gross weight800 g
EAN code5903755150882
See other products in this category: Riveting Pliers PROLINE,
*
14015
0 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 3 pcs - 19.98 USDGross price for quantities from 3 pcs - 19.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.