+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14016

Hand riveting press; 2.4mm,3.2mm,4mm,4.8mm; slim


Manufacturer: PROLINE

Manufacturer part number:
14016
TME Symbol:
PRE-14016

Specification

Manufacturer
PROLINE
Type of tool
hand riveting press
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
250mm
Version
slim
Gross weight628.33 g
EAN code5903755150899
See other products in this category: Riveting Pliers PROLINE,
*
14016
0 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 3 pcs - 11.52 USDGross price for quantities from 3 pcs - 11.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.