+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17370

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: PROLINE

Manufacturer part number:
17370
TME Symbol:
PRE-17370

Specification

Manufacturer
PROLINE
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
240mm
Thickness
1.2mm
Version
right, straight
Gross weight435.4 g
EAN code5903755173706
See other products in this category: Shears, Scissors, Knives PROLINE,
*
17370
5 in TME stock
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Net price for quantities from 3 pcs - 12.62 USDGross price for quantities from 3 pcs - 12.62 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts