+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17371

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: PROLINE

Manufacturer part number:
17371
TME Symbol:
PRE-17371

Specification

Manufacturer
PROLINE
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
240mm
Thickness
1.2mm
Version
left, straight
Gross weight421 g
EAN code5903755173713
See other products in this category: Shears, Scissors, Knives PROLINE,
*
17371
1 in TME stock
Net price for quantities from 1 pcs - 13.46 USDGross price for quantities from 1 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts