+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17372

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: PROLINE

Manufacturer part number:
17372
TME Symbol:
PRE-17372

Specification

Manufacturer
PROLINE
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Cutting range
steel sheet up to 1.2mm
Gross weight716.67 g
EAN code5903755187260
See other products in this category: Shears, Scissors, Knives PROLINE,
*
17372
0 in TME stock
Net price for quantities from 1 pcs - 11.10 USDGross price for quantities from 1 pcs - 11.10 USD
Net price for quantities from 3 pcs - 10.31 USDGross price for quantities from 3 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)