+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17383

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: PROLINE

Manufacturer part number:
17383
TME Symbol:
PRE-17383

Specification

Manufacturer
PROLINE
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Thickness
1.5mm
Oblique pliers/knives features
ergonomic two-component handles
Version
left
Gross weight413 g
EAN code5903755173836
See other products in this category: Shears, Scissors, Knives PROLINE,
*
17383
1 in TME stock
Net price for quantities from 1 pcs - 13.03 USDGross price for quantities from 1 pcs - 13.03 USD
Net price for quantities from 3 pcs - 11.77 USDGross price for quantities from 3 pcs - 11.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts