+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17384

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: PROLINE

Manufacturer part number:
17384
TME Symbol:
PRE-17384

Specification

Manufacturer
PROLINE
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
235mm
Version
short, straight
Gross weight408.6 g
EAN code5903755173843
See other products in this category: Shears, Scissors, Knives PROLINE,
*
17384
1 in TME stock
Net price for quantities from 1 pcs - 16.48 USDGross price for quantities from 1 pcs - 16.48 USD
Net price for quantities from 3 pcs - 15.30 USDGross price for quantities from 3 pcs - 15.30 USD
No. of pieces (Multiplicity: 1)