+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17514

Cutters; 350mm; Cutting range: Ø5mm max


Manufacturer: PROLINE

Manufacturer part number:
17514
TME Symbol:
PRE-17514

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
0.35m
Cutting range
Ø5mm max
Pliers/knives application
for cutting rods
Gross weight966.67 g
EAN code5903755175809
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17514
0 in TME stock
Net price for quantities from 1 pcs - 12.77 USDGross price for quantities from 1 pcs - 12.77 USD
Net price for quantities from 3 pcs - 11.86 USDGross price for quantities from 3 pcs - 11.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.