+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17518

Cutters; 450mm; Cutting range: Ø6mm max


Manufacturer: PROLINE

Manufacturer part number:
17518
TME Symbol:
PRE-17518

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
0.45m
Cutting range
Ø6mm max
Pliers/knives application
for cutting rods
Gross weight1.5 kg
EAN code5903755175816
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17518
0 in TME stock
Net price for quantities from 1 pcs - 16.22 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 3 pcs - 15.06 USDGross price for quantities from 3 pcs - 15.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.