+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18431

Socket: hex key-bit; impact; HEX 6mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18431
TME Symbol:
PRE-18431

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Gross weight102 g
EAN code5903755184313
See other products in this category: Socket Wrenches PROLINE,
*
18431
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 3 pcs - 4.81 USDGross price for quantities from 3 pcs - 4.81 USD