+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18811

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel; 3/4"

Manufacturer: PROLINE

Manufacturer part number:
18811
TME Symbol:
PRE-18811

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 19mm, HEX 21mm, HEX 22mm, HEX 23mm, HEX 24mm, HEX 26mm, HEX 27mm, HEX 29mm, HEX 30mm, HEX 32mm, HEX 35mm, HEX 36mm, HEX 38mm, HEX 41mm, HEX 46mm, HEX 50mm
Kind of package
metal case
Material
Chrom-vanadium steel
Holder socket size - inch
3/4"
Quantity in set/package
21pcs.
Kit contents
  • 3/4" 100mm long extension shaft
  • 3/4" 200mm long extension shaft
  • 3/4" 400mm long extension shaft
  • 6-angles sockets
  • rattle 3/4"
Gross weight15.0636 kg
EAN code5903755188113
See other products in this category: Wrenches Sets PROLINE,
*
18811
1 in TME stock
Net price for quantities from 1 set - 201.77 USDGross price for quantities from 1 set - 201.77 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts