+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20516

Calliper; Range: 0÷150mm,0÷6"; bag; with digital readouts

Manufacturer: PROLINE

Manufacturer part number:
20516
TME Symbol:
PRE-20516

Specification

Manufacturer
PROLINE
Type of tool
calliper
Measuring range
0...6", 0...150mm
Material
stainless steel
Kind of package
bag
Version
with digital readouts
Measurement
depth, external dimensions, internal dimensions
Measurement tool features
  • a measuring method is free from reading error
  • position locking by knurled knob
  • precise movement
  • readout on LCD display in metric or imperial units
  • reset function
Gross weight276.1 g
EAN code5903755205162

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
20516
105 in TME stock
Net price for quantities from 1 pcs - 30.67 USDGross price for quantities from 1 pcs - 30.67 USD
Net price for quantities from 3 pcs - 28.50 USDGross price for quantities from 3 pcs - 28.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 10 pcsCardboard = 24 pcs