+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27036

Backing pad; Ø: 125mm; M14; for abrasive discs


Manufacturer: PROLINE

Manufacturer part number:
27036
TME Symbol:
PRE-27036

Specification

Manufacturer
PROLINE
Type of power tool accessories
backing pad
Saw diameter
125mm
Holder socket size - thread
M14
Tools application
for abrasive discs
Gross weight99.9 g
EAN code5903755270368
See other products in this category: Abrasive Sheets and Discs PROLINE,
*
27036
7 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts