+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27037

Backing pad; Ø: 125mm; Holder: plunger; M14; 8mm


Manufacturer: PROLINE

Manufacturer part number:
27037
TME Symbol:
PRE-27037

Specification

Manufacturer
PROLINE
Type of power tool accessories
backing pad
Saw diameter
125mm
Kind of holder
plunger
Holder socket size - thread
M14
Holder socket size - mm
8mm
Tools application
for abrasive discs
Gross weight132.2 g
EAN code5903755270375
See other products in this category: Abrasive Sheets and Discs PROLINE,
*
27037
5 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.