+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27101

Hole saw adapter; 6.3mm; 1/4"

Manufacturer: PROLINE

Manufacturer part number:
27101
TME Symbol:
PRE-27101

Specification

Manufacturer
PROLINE
Type of power tool accessories
hole saw adapter
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Gross weight226.52 g
EAN code5903755271013
See other products in this category: Hole Saws PROLINE,
*
27101
5 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts