+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28214

Pliers: locking; Morse's,locking; 180mm


Manufacturer: PROLINE

Manufacturer part number:
28214
TME Symbol:
PRE-28214

Specification

Manufacturer
PROLINE
Type of pliers
locking
Kind of pliers
locking, Morse's
Pliers length
180mm
Gross weight375 g
EAN code5903755282149
See other products in this category: Locking Pliers PROLINE,
*
28214
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 3 pcs - 7.38 USDGross price for quantities from 3 pcs - 7.38 USD