+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28370

Scissors; 140mm; Application: for leather cutting,for cables


Manufacturer: PROLINE

Manufacturer part number:
28370
TME Symbol:
PRE-28370

Specification

Manufacturer
PROLINE
Type of tool
scissors
Length
140mm
Pliers/knives application
  • for cables
  • for leather cutting
Gross weight103.6 g
EAN code5903755283702
See other products in this category: Shears, Scissors, Knives PROLINE,
*
28370
25 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 3 pcs - 13.46 USDGross price for quantities from 3 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs