+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28408

Stripping tool; 0.5÷6mm2; Wire: round; automatic

Manufacturer: PROLINE

Manufacturer part number:
28408
TME Symbol:
PRE-28408

Specification

Manufacturer
PROLINE
Type of tool
stripping tool
Wire cross-section
0.5...6mm2
Kind of stripping wire
round
Version
automatic
Gross weight221.1 g
EAN code5903755284082
See other products in this category: Strippers for wire & cable PROLINE,
*
28408
0 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 6.10 USD
Net price for quantities from 3 pcs - 5.67 USDGross price for quantities from 3 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.