+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28470

Pliers; universal; ergonomic two-component handles; 160mm

Manufacturer: PROLINE

Manufacturer part number:
28470
TME Symbol:
PRE-28470

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
universal
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
160mm
Tool material
chrome - vanadium steel
Gross weight247.22 g
EAN code5903755284709
See other products in this category: Universal Pliers PROLINE,
*
28470
0 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 3 pcs - 8.31 USDGross price for quantities from 3 pcs - 8.31 USD
No. of pieces (Multiplicity: 1)