+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28471

Pliers; universal; ergonomic two-component handles; 180mm

Manufacturer: PROLINE

Manufacturer part number:
28471
TME Symbol:
PRE-28471

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
universal
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
180mm
Tool material
chrome - vanadium steel
Gross weight306.94 g
EAN code5903755284716
See other products in this category: Universal Pliers PROLINE,
*
28471
0 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 3 pcs - 9.56 USDGross price for quantities from 3 pcs - 9.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.