+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28477

Pliers; curved,half-rounded nose; 160mm


Manufacturer: PROLINE

Manufacturer part number:
28477
TME Symbol:
PRE-28477

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Pliers length
160mm
Gross weight164.29 g
EAN code5903755284778
See other products in this category: Flat and Semicircular Pliers PROLINE,
*
28477
1 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 3 pcs - 7.56 USDGross price for quantities from 3 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.