+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28480

Pliers; side,cutting; ergonomic two-component handles; 160mm

Manufacturer: PROLINE

Manufacturer part number:
28480
TME Symbol:
PRE-28480

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Pliers length
160mm
Gross weight225 g
EAN code5903755284808
See other products in this category: Cutting Pliers PROLINE,
*
28480
0 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 3 pcs - 7.92 USDGross price for quantities from 3 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)