+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28492

Tool: for crimping; insulated connectors; 22AWG÷10AWG; 0.5÷6mm2


Manufacturer: PROLINE

Manufacturer part number:
28492
TME Symbol:
PRE-28492

Specification

Manufacturer
PROLINE
Type of tool
for crimping
Crimp tool application
insulated connectors
Wire size
22AWG...10AWG
Wire cross-section
0.5...6mm2
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
Gross weight602.5 g
EAN code5903755284921
See other products in this category: Crimping Tools - Others PROLINE,
*
28492
1 in TME stock
Net price for quantities from 1 pcs - 42.32 USDGross price for quantities from 1 pcs - 42.32 USD
Net price for quantities from 3 pcs - 39.30 USDGross price for quantities from 3 pcs - 39.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.