+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28625

Pliers; for circlip; internal; Pliers len: 150mm; straight


Manufacturer: PROLINE

Manufacturer part number:
28625
TME Symbol:
PRE-28625

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Pliers length
150mm
Version
straight
Material
Chrom-vanadium steel
Gross weight159.17 g
EAN code5903755286253
See other products in this category: Ring Pliers PROLINE,
*
28625
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.