+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28637

Pliers; for circlip; external; Pliers len: 175mm; angular

Manufacturer: PROLINE

Manufacturer part number:
28637
TME Symbol:
PRE-28637

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Pliers length
175mm
Version
angular
Material
Chrom-vanadium steel
Gross weight200 g
EAN code5903755286376
See other products in this category: Ring Pliers PROLINE,
*
28637
0 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 3 pcs - 4.97 USDGross price for quantities from 3 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)