+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28647

Pliers; for circlip; internal; Pliers len: 175mm; angular

Manufacturer: PROLINE

Manufacturer part number:
28647
TME Symbol:
PRE-28647

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Pliers length
175mm
Version
angular
Material
Chrom-vanadium steel
Gross weight198.33 g
EAN code5903755286475
See other products in this category: Ring Pliers PROLINE,
*
28647
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)