+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28649

Pliers; for circlip; internal; Pliers len: 180mm; angular; HD

Manufacturer: PROLINE

Manufacturer part number:
28649
TME Symbol:
PRE-28649

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Pliers length
180mm
Version
angular
Material
Chrom-vanadium steel
Manufacturer series
HD
Gross weight183.33 g
EAN code5903755286499
See other products in this category: Ring Pliers PROLINE,
See other products from this series.:
*
28649
0 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 3 pcs - 6.61 USDGross price for quantities from 3 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.