+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28700

Pliers; universal; 160mm; SOFT-TOUCH

Manufacturer: PROLINE

Manufacturer part number:
28700
TME Symbol:
PRE-28700

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
universal
Pliers length
160mm
Manufacturer series
SOFT-TOUCH
Oblique pliers/knives features
  • ergonomic two-component handles
  • forged
  • satin
Gross weight232.8 g
EAN code5903755287007
See other products in this category: Universal Pliers PROLINE,
See other products from this series.:
*
28700
7 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 3 pcs - 4.66 USDGross price for quantities from 3 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs