+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28703

Pliers; universal; ergonomic two-component handles,forged


Manufacturer: PROLINE

Manufacturer part number:
28703
TME Symbol:
PRE-28703

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
universal
Pliers length
160mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
  • ergonomic two-component handles
  • forged
Gross weight249.44 g
EAN code5903755287038
See other products in this category: Universal Pliers PROLINE,
*
28703
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.59 USDGross price for quantities from 3 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.