+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28705

Pliers: universal; ergonomic two-component handles,forged


Manufacturer: PROLINE

Manufacturer part number:
28705
TME Symbol:
PRE-28705

Specification

Manufacturer
PROLINE
Type of pliers
universal
Pliers length
200mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
  • ergonomic two-component handles
  • forged
Gross weight340 g
EAN code5903755287052
See other products in this category: Universal Pliers PROLINE,
*
28705
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 3 pcs - 7.78 USDGross price for quantities from 3 pcs - 7.78 USD
Packaging method by the manufacturer:Cardboard = 6 pcs