+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28706

Pliers; straight,half-rounded nose; 160mm


Manufacturer: PROLINE

Manufacturer part number:
28706
TME Symbol:
PRE-28706

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
half-rounded nose, straight
Pliers length
160mm
Gross weight194.44 g
EAN code5903755287069
See other products in this category: Flat and Semicircular Pliers PROLINE,
*
28706
0 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 3 pcs - 5.98 USDGross price for quantities from 3 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.