+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28709

Pliers; side,cutting; ergonomic two-component handles; 180mm

Manufacturer: PROLINE

Manufacturer part number:
28709
TME Symbol:
PRE-28709

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
180mm
Kind of cut
with side face
Gross weight305.56 g
EAN code5903755287090
See other products in this category: Cutting Pliers PROLINE,
*
28709
0 in TME stock
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 3 pcs - 7.14 USDGross price for quantities from 3 pcs - 7.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.