+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28731

Pliers; side,cutting; 120mm; MICRO; with side face


Manufacturer: PROLINE

Manufacturer part number:
28731
TME Symbol:
PRE-28731

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, side
Pliers length
120mm
Manufacturer series
MICRO
Kind of cut
with side face
Gross weight84.72 g
EAN code5903755287311
See other products in this category: Cutting Pliers PROLINE,
See other products from this series.:
*
28731
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 3 pcs - 2.50 USDGross price for quantities from 3 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.