+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28732

Pliers; end,cutting; 110mm; MICRO

Manufacturer: PROLINE

Manufacturer part number:
28732
TME Symbol:
PRE-28732

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, end
Pliers length
110mm
Manufacturer series
MICRO
Gross weight87.15 g
EAN code5903755287328
See other products in this category: Cutting Pliers PROLINE,
See other products from this series.:
*
28732
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 3 pcs - 2.52 USDGross price for quantities from 3 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.