+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28736

Pliers; round; MICRO; 120mm


Manufacturer: PROLINE

Manufacturer part number:
28736
TME Symbol:
PRE-28736

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
round
Manufacturer series
MICRO
Pliers length
120mm
Gross weight73.97 g
EAN code5903755287366
See other products in this category: Flat and Semicircular Pliers PROLINE,
See other products from this series.:
*
28736
7 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 3 pcs - 2.49 USDGross price for quantities from 3 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.