+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28765

Pliers; end,cutting; 160mm; HEAVY DUTY

Manufacturer: PROLINE

Manufacturer part number:
28765
TME Symbol:
PRE-28765

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, end
Pliers length
160mm
Manufacturer series
HEAVY DUTY
Gross weight290 g
EAN code5903755287656
See other products in this category: Cutting Pliers PROLINE,
See other products from this series.:
*
28765
0 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 3 pcs - 4.70 USDGross price for quantities from 3 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.