+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28781

Pliers; side,cutting; 110mm; ELECTRONIC; with side face


Manufacturer: PROLINE

Manufacturer part number:
28781
TME Symbol:
PRE-28781

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, side
Pliers length
110mm
Manufacturer series
ELECTRONIC
Kind of cut
with side face
Oblique pliers/knives features
  • ergonomic two-component handles
  • return spring
  • spring return allows the blade
Gross weight77.76 g
EAN code5903755287816
See other products in this category: Cutting Pliers PROLINE,
See other products from this series.:
*
28781
4 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 3 pcs - 3.80 USDGross price for quantities from 3 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs