+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28784

Pliers; curved; 120mm; ELECTRONIC


Manufacturer: PROLINE

Manufacturer part number:
28784
TME Symbol:
PRE-28784

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
curved
Pliers length
120mm
Manufacturer series
ELECTRONIC
Gross weight104.17 g
EAN code5903755287847
See other products in this category: Flat and Semicircular Pliers PROLINE,
See other products from this series.:
*
28784
0 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 3 pcs - 3.80 USDGross price for quantities from 3 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.