+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28793

Pliers; round; MICRO; 125mm


Manufacturer: PROLINE

Manufacturer part number:
28793
TME Symbol:
PRE-28793

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
round
Manufacturer series
MICRO
Pliers length
125mm
Gross weight76.17 g
EAN code5903755287939
See other products in this category: Flat and Semicircular Pliers PROLINE,
See other products from this series.:
*
28793
0 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 3 pcs - 4.31 USDGross price for quantities from 3 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.