+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28794

Pliers; side,cutting; 115mm; MICRO

Manufacturer: PROLINE

Manufacturer part number:
28794
TME Symbol:
PRE-28794

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
cutting, side
Pliers length
115mm
Manufacturer series
MICRO
Gross weight75.46 g
EAN code5903755287946
See other products in this category: Cutting Pliers PROLINE,
See other products from this series.:
*
28794
7 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 3 pcs - 4.37 USDGross price for quantities from 3 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs