+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28797

Pliers; universal; 190mm; Turbo


Manufacturer: PROLINE

Manufacturer part number:
28797
TME Symbol:
PRE-28797

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
universal
Pliers length
190mm
Manufacturer series
Turbo
Gross weight291.67 g
EAN code5903755287977
See other products in this category: Universal Pliers PROLINE,
See other products from this series.:
*
28797
0 in TME stock
Net price for quantities from 1 pcs - 14.38 USDGross price for quantities from 1 pcs - 14.38 USD
Net price for quantities from 3 pcs - 13.35 USDGross price for quantities from 3 pcs - 13.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.