+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29121

Wrench; for spark plugs; Chrom-vanadium steel; 285mm

Manufacturer: PROLINE

Manufacturer part number:
29121
TME Symbol:
PRE-29121

Specification

Manufacturer
PROLINE
Type of tool
wrench
Kind of wrench
for spark plugs
Spanner size
21mm
Material
Chrom-vanadium steel
Length
285mm
Gross weight425 g
EAN code5903755291219
See other products in this category: Wrenches - Others PROLINE,
*
29121
0 in TME stock
Net price for quantities from 1 pcs - 15.52 USDGross price for quantities from 1 pcs - 15.52 USD
Net price for quantities from 3 pcs - 14.41 USDGross price for quantities from 3 pcs - 14.41 USD
No. of pieces (Multiplicity: 1)