+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29710

Wrench: adjustable; 1"; Overall len: 320mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
29710
TME Symbol:
PRE-29710

Specification

Manufacturer
PROLINE
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
320mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Colour
red
Key features
  • forged
  • maximum bend angle 45°
Gross weight851.25 g
EAN code5903755297105
See other products in this category: Adjustable Wrenches PROLINE,
*
29710
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.39 USDGross price for quantities from 1 pcs - 15.39 USD
Net price for quantities from 3 pcs - 14.30 USDGross price for quantities from 3 pcs - 14.30 USD